Nexperia, Bus Transceiver Voltage Translation, 12-Pin SOT1174
- RS Stock No.:
- 260-4658
- Mfr. Part No.:
- NXB0104GU12-Q100X
- Brand:
- Nexperia
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 260-4658
- Mfr. Part No.:
- NXB0104GU12-Q100X
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bus Transceiver | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | SOT1174 | |
| Pin Count | 12 | |
| Output Type | CMOS | |
| Logic Function | Voltage Translation | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NXB0104 | |
| Height | 4.5mm | |
| Length | 5.1mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bus Transceiver | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type SOT1174 | ||
Pin Count 12 | ||
Output Type CMOS | ||
Logic Function Voltage Translation | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NXB0104 | ||
Height 4.5mm | ||
Length 5.1mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Nexperia 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It is is suitable for use in automotive applications.
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
IOFF circuitry provides partial Power-down mode operation
Multiple package options
