Nexperia NXB0104GU12-Q100X, Bus Transceiver Voltage Translation, 12-Pin SOT1174

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
260-4659
Mfr. Part No.:
NXB0104GU12-Q100X
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Product Type

Bus Transceiver

Mount Type

Surface

Package Type

SOT1174

Output Type

CMOS

Pin Count

12

Logic Function

Voltage Translation

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NXB0104

Standards/Approvals

RoHS, IEC61000-4-2

Height

4.5mm

Length

5.1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The Nexperia 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It is is suitable for use in automotive applications.

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

IOFF circuitry provides partial Power-down mode operation

Multiple package options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy