Nexperia LSF0204GU12-Q100X, Bus Transceiver Voltage Translation, 12-Pin SOT1174

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-4657
Mfr. Part No.:
LSF0204GU12-Q100X
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

CMOS/TTL

Product Type

Bus Transceiver

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

7.03ns

Mount Type

Surface

Package Type

SOT1174

Pin Count

12

Output Type

CMOS

Logic Function

Voltage Translation

Maximum Low Level Output Current

128mA

Minimum Supply Voltage

0.8V

Maximum High Level Output Current

128mA

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-2, RoHS

Series

LSF0204

Height

2.1mm

Length

1.8mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The Nexperia 4 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. There is no need for a direction pin which minimizes system effort.

Bidirectional voltage translation with no direction pin

Up translation

Down translation

Hot insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy