Nexperia, Bus Transceiver Voltage Level Translation, 12-Pin SOT1174

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,952.00

(exc. GST)

$3,248.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.738$2,952.00
8000 +$0.711$2,844.00

*price indicative

RS Stock No.:
260-4661
Mfr. Part No.:
NXS0104GU12-Q100X
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Product Type

Bus Transceiver

Mount Type

Surface

Package Type

SOT1174

Pin Count

12

Output Type

CMOS

Logic Function

Voltage Level Translation

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NXS0104

Standards/Approvals

RoHS, IEC61000-4-2

Height

4.5mm

Length

5.1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The Nexperia dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation.

Maximum data rates 24 Mbps

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy