Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm

Subtotal (1 unit)*

$928.78

(exc. GST)

$1,021.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$928.78

*price indicative

RS Stock No.:
287-8411
Mfr. Part No.:
968S-000BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Plastic

Material

Resin

Internal Height

300mm

Series

968

Internal Depth

546mm

Internal Width

546mm

Waterproof

Yes

External Height

345mm

External Depth

610mm

External Width

627mm

Foam

No

Watertight

Yes

Case Weight

9.76kg

Wheeled

Yes

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

Laboratory Tested, Indestructible, Waterproof, Lifetime Warranty

Dividers

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
CA
The Nanuk EU b.v. Hard Case offers the maximum level of protection for all of your personal and professional equipment. his protective case adds the convenience of wheels to make it easier to travel with your photo gear, video gear, audio gear, bigger drones, medical or industrial equipment, outdoor gear and much more. This transport case is also equipped with an automatic pressure release.

Impact resistant NK 7 resin

Stackable

Reinforced metal padlock holes

2 stage retractable handle

Integrated lid stay

Side mounted spring loaded handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy