Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm

Subtotal (1 unit)*

$606.01

(exc. GST)

$666.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$606.01

*price indicative

RS Stock No.:
290-2778
Mfr. Part No.:
40564
Brand:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Product Type

Transit Case

Material Type

Metal

Material

Aluminium

Internal Height

380mm

Series

K 470

Internal Width

550mm

Internal Depth

350mm

Waterproof

Yes

External Height

410mm

External Depth

400mm

External Width

600mm

Foam

No

Watertight

Yes

Case Weight

5.3kg

Wheeled

No

Colour

Silver

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP54

Lockable

Yes

Dividers

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Zarges Universal Transit Container


The Zarges K470 series universal transit container offers a professional, secure and lightweight solution for transporting valuable equipment and tools. It provides high reliability and excellent quality of protection. This silver case has the inner dimensions of 380mm height, 550mm length and 350mm width. The robust case has reinforced corners and combination locks for extra security. It is used as a professional, secure and lightweight solution for transporting valuable equipment and tools.

Features and Benefits


Solid, but lightweight aluminium panels, lid, and base give you the professional look and ensure years of service

Optimum comfort and durability with oversized handles and latches

Protection against splash water and dust ingress

Aluminium stacking corners for extra rigidity and safe stacking

Profile-section joints fully welded

Stainless steel hinge strip, riveted into lid and panels

Extra strong 1.5 mm sheet

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kg lift)

Volume is 73L

Rubber seal on body/lid contact point for a shower proof container

Lockable catches (maximum shackle thickness 6mm)

Certifications


IP54 rated

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Each
$887.98
Each
$693.51
Each
$816.60
Each
$648.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy