Explorer Cases Plastic Watertight Transit Case, 216 mm 102 mm 180 mm
- RS Stock No.:
- 666-2288
- Mfr. Part No.:
- 1908.B
- Brand:
- Explorer Cases
Subtotal (1 unit)*
$94.23
(exc. GST)
$103.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.23 |
*price indicative
- RS Stock No.:
- 666-2288
- Mfr. Part No.:
- 1908.B
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 125mm | |
| Internal Depth | 85mm | |
| Internal Width | 190mm | |
| External Height | 180mm | |
| External Depth | 102mm | |
| External Width | 216mm | |
| Foam | Yes | |
| Case Weight | 800g | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 125mm | ||
Internal Depth 85mm | ||
Internal Width 190mm | ||
External Height 180mm | ||
External Depth 102mm | ||
External Width 216mm | ||
Foam Yes | ||
Case Weight 800g | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Explorer Watertight Mobile Cases
Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.
Two man lift
Side handles
Case body is made from thick plastic resin
Neoprene seal
Pressure valve quickly adjusts internal pressure in case of sudden changes in height or temperature
Ergonomic handle and strong pressure locks which can be padlocked
Stackable (even if different sized models)
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Foam Inserts
Temperature rating : -33°C to +90°C
- RS Stock No. 0930489
- Mfr. Part No. 1020-025-100E
Each
$81.18
- RS Stock No. 0930490
- Mfr. Part No. 1020-025-240E
Each
$81.18
- RS Stock No. 4602149
- Mfr. Part No. 1020-025-110
Each
$83.28
- RS Stock No. 0673144
- Mfr. Part No. 2605438607
Each
$46.65
Related links
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Explorer Cases 2214 Plastic Waterproof Watertight Transit Case, 246 mm 215 mm 162 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 649 mm 507 mm 244 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 330 mm 560 mm
- Explorer Cases HL.B Metal 270 mm 200 mm
- Explorer Cases 3317 Plastic Waterproof Watertight Transit Case, 360 mm 194 mm 420 mm












