Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 180 mm

Subtotal (1 unit)*

$693.51

(exc. GST)

$762.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$693.51

*price indicative

RS Stock No.:
288-2472
Mfr. Part No.:
40810
Brand:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Material Type

Metal

Product Type

Transit Case

Material

Aluminium

Internal Height

150mm

Series

K 470

Internal Depth

350mm

Internal Width

550mm

Waterproof

Yes

External Height

180mm

External Depth

400mm

External Width

600mm

Foam

Yes

Case Weight

4.2kg

Watertight

Yes

Wheeled

No

Standards/Approvals

No

Colour

Silver

Hazardous Area Certification

No

Lockable

Yes

Dividers

Yes

IP Rating

IP54

RoHS Status: Exempt

COO (Country of Origin):
DE

Solid Aluminium Transit Containers


Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)

Rugged hinges and lid retaining straps

Rubber seal on body/lid contact point for a shower proof container

Toggle catches with wire seal and padlock facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy