Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 250 mm
- RS Stock No.:
- 288-2494
- Mfr. Part No.:
- 40849
- Brand:
- Zarges
Subtotal (1 unit)*
$1,188.03
(exc. GST)
$1,306.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,188.03 |
*price indicative
- RS Stock No.:
- 288-2494
- Mfr. Part No.:
- 40849
- Brand:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material | Aluminium | |
| Product Type | Transit Case | |
| Material Type | Metal | |
| Internal Height | 220mm | |
| Series | K 470 | |
| Internal Width | 550mm | |
| Internal Depth | 550mm | |
| Waterproof | Yes | |
| External Height | 250mm | |
| External Depth | 600mm | |
| External Width | 600mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 5.6kg | |
| Wheeled | No | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP54 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Aluminium | ||
Product Type Transit Case | ||
Material Type Metal | ||
Internal Height 220mm | ||
Series K 470 | ||
Internal Width 550mm | ||
Internal Depth 550mm | ||
Waterproof Yes | ||
External Height 250mm | ||
External Depth 600mm | ||
External Width 600mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 5.6kg | ||
Wheeled No | ||
Colour Silver | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP54 | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Solid Aluminium Transit Containers
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 250 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 480 mm 650 mm 480 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 400 mm 300 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 300 mm 400 mm 180 mm
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 600 mm 340 mm
