Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm

Subtotal (1 unit)*

$235.25

(exc. GST)

$258.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.25

*price indicative

RS Stock No.:
287-8323
Mfr. Part No.:
910S-010SV-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Plastic

Material

Resin

Internal Height

104mm

Series

910

Internal Depth

336mm

Internal Width

234mm

Waterproof

Yes

External Height

120mm

External Depth

363mm

External Width

282mm

Foam

Yes

Case Weight

1.4kg

Watertight

Yes

Wheeled

No

Colour

Silver

Standards/Approvals

MIL-STD-810F, ATA 300 - Category 1, ASTM D-4169 DC-18, IP6X, IPX7

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Automatic pressure release valve

Integrated lid stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy