Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm

Subtotal (1 unit)*

$527.88

(exc. GST)

$580.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.88

*price indicative

RS Stock No.:
287-8365
Mfr. Part No.:
930S-010SV-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Plastic

Material

Resin

Internal Height

175mm

Series

930

Internal Depth

457mm

Internal Width

330mm

External Height

193mm

Waterproof

Yes

External Depth

503mm

External Width

406mm

Foam

Yes

Watertight

Yes

Case Weight

3.2kg

Wheeled

No

Standards/Approvals

ATA 300 - Category 1, IP6X, IPX7, MIL-STD-810F, ASTM D-4169 DC-18

Hazardous Area Certification

No

Colour

Silver

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Impact resistant NK 7 resin

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Integrated lid stay

Automatic pressure release valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy