Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- RS Stock No.:
- 287-8315
- Mfr. Part No.:
- 910S-000BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$188.39
(exc. GST)
$207.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.39 |
*price indicative
- RS Stock No.:
- 287-8315
- Mfr. Part No.:
- 910S-000BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 104mm | |
| Series | 910 | |
| Internal Width | 234mm | |
| Internal Depth | 336mm | |
| External Height | 120mm | |
| Waterproof | Yes | |
| External Depth | 363mm | |
| External Width | 282mm | |
| Foam | No | |
| Case Weight | 1.4kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | IP6X, MIL-STD-810F, ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7 | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 104mm | ||
Series 910 | ||
Internal Width 234mm | ||
Internal Depth 336mm | ||
External Height 120mm | ||
Waterproof Yes | ||
External Depth 363mm | ||
External Width 282mm | ||
Foam No | ||
Case Weight 1.4kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals IP6X, MIL-STD-810F, ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7 | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 965 Plastic Waterproof Watertight Transit Case Wheeled, 536 mm 826 mm 406 mm
