Cosel SUW DC/DC Converter, 15V dc, -15 V dc/ 50 mA, 24V dc Input, 24V dc Input 1.5 W, Through Hole, 85 °C Max Temp -40

Subtotal (1 unit)*

$19.50

(exc. GST)

$21.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.50

*price indicative

RS Stock No.:
137-379
Mfr. Part No.:
SUW1R52415C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

50mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

1.5W

Depth

6.5mm

Length

21.4mm

Standards/Approvals

RoHS, CE

Width

6.5mm

Series

SUW

Weight

2g

Efficiency

75%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

SUW Series


The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.

Highly reliable and high quality.

Features:

SMD mounting type and through-hole mounting type

High efficiency (synchronous rectifier circuit)

Built-in overcurrent protection circuits

Built-in remote ON/OFF (SU / SUC 3, 6, 10)

High reliability: not built-in aluminium and tantalum electrolytic capacitor

Cosel Isolated DC-DC Converters


Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy