Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- RS Stock No.:
- 287-8275
- Mfr. Part No.:
- 903S-010YL-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$101.62
(exc. GST)
$111.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.62 |
*price indicative
- RS Stock No.:
- 287-8275
- Mfr. Part No.:
- 903S-010YL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 79mm | |
| Series | 903 | |
| Internal Depth | 188mm | |
| Internal Width | 124mm | |
| Waterproof | Yes | |
| External Height | 97mm | |
| External Depth | 231mm | |
| External Width | 173mm | |
| Foam | Yes | |
| Case Weight | 600g | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Yellow | |
| Standards/Approvals | MIL-STD-810F, ASTM D-4169 DC-18, IP6X, ATA 300 - Category 1, IPX7 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 79mm | ||
Series 903 | ||
Internal Depth 188mm | ||
Internal Width 124mm | ||
Waterproof Yes | ||
External Height 97mm | ||
External Depth 231mm | ||
External Width 173mm | ||
Foam Yes | ||
Case Weight 600g | ||
Watertight Yes | ||
Wheeled No | ||
Colour Yellow | ||
Standards/Approvals MIL-STD-810F, ASTM D-4169 DC-18, IP6X, ATA 300 - Category 1, IPX7 | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
- RS Stock No. 2878268
- Mfr. Part No. 903S-010GP-0A0
Each
$112.32
- RS Stock No. 2878269
- Mfr. Part No. 903S-010LI-0A0
Each
$118.23
- RS Stock No. 2878274
- Mfr. Part No. 903S-010SV-0A0
Each
$118.23
- RS Stock No. 2878273
- Mfr. Part No. 903S-010RD-0A0
Each
$118.23
Related links
- Nanuk Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm












