Gard Plasticases Rétro Plastic Transit Case, 294 mm 105 mm 327 mm

Subtotal (1 unit)*

$42.49

(exc. GST)

$46.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.49

*price indicative

RS Stock No.:
255-4672
Mfr. Part No.:
255-4672
Brand:
Gard Plasticases
Find similar products by selecting one or more attributes.
Select all

Brand

Gard Plasticases

Product Type

Transit Case

Material Type

Plastic

Material

Polypropylene

Internal Height

309mm

Series

Rétro

Internal Depth

100mm

Internal Width

282mm

External Height

327mm

External Depth

105mm

External Width

294mm

Finish

Textured

Foam

No

Watertight

No

Case Weight

672g

Wheeled

No

Colour

Blue

Hazardous Area Certification

No

Standards/Approvals

No

Lockable

No

Dividers

No

COO (Country of Origin):
FR

Case with Integral Handle


Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable

Fastening catches resistant to over 100000 operations

Available in different sizes and colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy