Gard Plasticases Rétro Plastic Transit Case, 294 mm 105 mm 327 mm
- RS Stock No.:
- 255-4694
- Mfr. Part No.:
- 255-4694
- Brand:
- Gard Plasticases
Subtotal (1 unit)*
$42.49
(exc. GST)
$46.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 101 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.49 |
*price indicative
- RS Stock No.:
- 255-4694
- Mfr. Part No.:
- 255-4694
- Brand:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 309mm | |
| Series | Rétro | |
| Internal Depth | 100mm | |
| Internal Width | 282mm | |
| External Height | 327mm | |
| External Depth | 105mm | |
| External Width | 294mm | |
| Finish | Textured | |
| Foam | No | |
| Watertight | No | |
| Case Weight | 672g | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | No | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 309mm | ||
Series Rétro | ||
Internal Depth 100mm | ||
Internal Width 282mm | ||
External Height 327mm | ||
External Depth 105mm | ||
External Width 294mm | ||
Finish Textured | ||
Foam No | ||
Watertight No | ||
Case Weight 672g | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable No | ||
Dividers No | ||
- COO (Country of Origin):
- FR

Case with Integral Handle
Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours
- RS Stock No. 2554672
- Mfr. Part No. 255-4672
Each
$42.49
- RS Stock No. 2554751
- Mfr. Part No. 255-4751
Each
$33.94
- RS Stock No. 2554739
- Mfr. Part No. 255-4739
Each
$31.39
- RS Stock No. 0673144
- Mfr. Part No. 2605438607
Each
$44.43
Related links
- Gard Plasticases Rétro Plastic Transit Case, 294 mm 105 mm 327 mm
- Gard Plasticases Classic Plastic Transit Case, 189 mm 44 mm 229 mm
- Gard Plasticases Classic Plastic Transit Case, 274 mm 53 mm 324 mm
- Gard Plasticases Classic Plastic Transit Case, 303 mm 80 mm 384 mm
- Gard Plasticases Confort Plastic Transit Case, 280 mm 65 mm 343 mm
- Gard Plasticases Valisette Plastic Transit Case, 274 mm 53 mm 324 mm
- Gard Plasticases Classic Plastic Transit Case, 345 mm 95 mm 444 mm
- Gard Plasticases Rétro Plastic Transit Case, 374 mm 123 mm 518 mm












