Gard Plasticases Business Plastic Transit Case, 280 mm 65 mm 343 mm
- RS Stock No.:
- 255-4795
- Mfr. Part No.:
- 255-4795
- Brand:
- Gard Plasticases
Subtotal (1 unit)*
$47.69
(exc. GST)
$52.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.69 |
*price indicative
- RS Stock No.:
- 255-4795
- Mfr. Part No.:
- 255-4795
- Brand:
- Gard Plasticases
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gard Plasticases | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 330mm | |
| Series | Business | |
| Internal Depth | 58mm | |
| Internal Width | 251mm | |
| External Height | 343mm | |
| External Depth | 65mm | |
| External Width | 280mm | |
| Foam | No | |
| Finish | Textured | |
| Watertight | No | |
| Case Weight | 629g | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Dividers | No | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Gard Plasticases | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 330mm | ||
Series Business | ||
Internal Depth 58mm | ||
Internal Width 251mm | ||
External Height 343mm | ||
External Depth 65mm | ||
External Width 280mm | ||
Foam No | ||
Finish Textured | ||
Watertight No | ||
Case Weight 629g | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Dividers No | ||
Lockable No | ||
- COO (Country of Origin):
- FR

Case with Hinged Handle
Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours
- RS Stock No. 2544042
- Mfr. Part No. 5218.B
Each
$382.53
- RS Stock No. 2554694
- Mfr. Part No. 255-4694
Each
$42.49
- RS Stock No. 2709834
- Mfr. Part No. TVJ-T
Each
$441.78
- RS Stock No. 0428668
- Mfr. Part No. ZT70090800000
Each
$135.10
Related links
- Gard Plasticases Classic Plastic Transit Case, 189 mm 44 mm 229 mm
- Gard Plasticases Classic Plastic Transit Case, 274 mm 53 mm 324 mm
- Gard Plasticases Classic Plastic Transit Case, 303 mm 80 mm 384 mm
- Gard Plasticases Classic Plastic Transit Case, 345 mm 95 mm 444 mm
- Gard Plasticases Valisette Plastic Transit Case, 274 mm 53 mm 324 mm
- Gard Plasticases Rétro Plastic Transit Case, 374 mm 123 mm 518 mm
- Gard Plasticases Rétro Plastic Transit Case, 215 mm 75 mm 235 mm
- Gard Plasticases Rétro Plastic Transit Case, 294 mm 105 mm 327 mm










