Peli 1010 Polypropylene Transit Case, 10.3 mm 54 mm 149 mm

Subtotal (1 unit)*

$65.11

(exc. GST)

$71.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.11

*price indicative

RS Stock No.:
618-785
Mfr. Part No.:
1010-025-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polycarbonate

Product Type

Transit Case

Material Type

Polypropylene

Internal Height

111mm

Series

1010

Internal Width

73mm

Internal Depth

43mm

External Height

149mm

Waterproof

No

External Depth

54mm

External Width

10.3mm

Foam

TL 426 4 lb. Esther

Case Weight

200g

Watertight

No

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Peli Micro case is designed to protect small sensitive components to smartphones from harsh conditions. It is crushproof, watertight, and dustproof, tested to IP67 standards to ensure reliable protection against the elements.

Carabiner

Easy open latch

Rubber liner for extra protection doubles as o ring seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy