Peli 1630 Polypropylene Transit Case 17.48 in

Subtotal (1 unit)*

$1,393.99

(exc. GST)

$1,533.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,393.99

*price indicative

RS Stock No.:
630-023
Mfr. Part No.:
016300-0000-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polycarbonate

Product Type

Transit Case

Material Type

Polypropylene

Internal Height

704mm

Series

1630

Internal Depth

394mm

Internal Width

533mm

Waterproof

No

External Depth

17.48in

Foam

Yes

Watertight

No

Case Weight

16.3kg

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

Def Stan 81-41

Colour

Black

Dividers

Yes

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.

Watertight crushproof and dustproof

Automatic pressure equalization valve

O ring seal

Over molded rubber handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy