Peli 1535 Polypropylene Transit Case, 355 mm 8.98 in

Subtotal (1 unit)*

$708.42

(exc. GST)

$779.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.42

*price indicative

RS Stock No.:
630-018
Mfr. Part No.:
015350-0003-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polycarbonate

Material Type

Polypropylene

Product Type

Transit Case

Internal Height

518mm

Series

1535

Internal Width

284mm

Internal Depth

183mm

Waterproof

No

External Depth

8.98in

External Width

355mm

Foam

Yes

Watertight

No

Case Weight

4.5kg

Wheeled

No

Standards/Approvals

MIL-SPEC

Hazardous Area Certification

No

Dividers

Yes

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE
The Peli Air cases are made from super-light proprietary HPX² polymer, making them up to 40% lighter. They feature a fold-down over-molded handle, a retractable extension trolley handle, and secure Press and Pull latches for easy and reliable access.

Stainless steel padlock protectors

Limited lifetime warranty

Waterproof crushproof dustproof

IP67 and MIL SPEC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy