Peli 1600 Polypropylene Transit Case, 492 mm 223 mm 620 mm
- RS Stock No.:
- 630-039
- Mfr. Part No.:
- 1600-000-110E
- Brand:
- Peli
Subtotal (1 unit)*
$739.38
(exc. GST)
$813.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.38 |
*price indicative
- RS Stock No.:
- 630-039
- Mfr. Part No.:
- 1600-000-110E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polycarbonate | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 546mm | |
| Series | 1600 | |
| Internal Width | 420mm | |
| Internal Depth | 203mm | |
| External Height | 620mm | |
| Waterproof | No | |
| External Depth | 223mm | |
| External Width | 492mm | |
| Foam | 1.3 lb Polyurethane | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polycarbonate | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 546mm | ||
Series 1600 | ||
Internal Width 420mm | ||
Internal Depth 203mm | ||
External Height 620mm | ||
Waterproof No | ||
External Depth 223mm | ||
External Width 492mm | ||
Foam 1.3 lb Polyurethane | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Peli 1600 Polypropylene Transit Case, 49.2 cm 22.3 cm 62 cm
- Peli 1170 Polypropylene Transit Case, 8.34 in 3.78 in
- Peli 1610 Polypropylene Transit Case Wheeled, 19.69 in 11.88 in
- Peli 1535 Polypropylene Transit Case Wheeled, 35.5 cm 8.98 in
- Peli 1607 Polypropylene Transit Case Wheeled, 47.8 cm 13.25 in
- Peli 1010 Polypropylene Transit Case, 10.3 mm 5.4 cm 14.9 cm
- Peli 1630 Polypropylene Transit Case Wheeled 17.48 in
- Peli 1595 Polypropylene Transit Case Wheeled, 28.52 in 10.73 in
