TDK N97 ETD 29/16/10 Transformer Ferrite Core, 2250 nH, For Use With Power Transformer, SMPS Transformer
- RS Stock No.:
- 170-1550
- Mfr. Part No.:
- B66358G0000X197
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$447.60
(exc. GST)
$492.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 900 left, shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 300 | $1.492 | $447.60 |
| 600 - 900 | $1.455 | $436.50 |
| 1200 + | $1.432 | $429.60 |
*price indicative
- RS Stock No.:
- 170-1550
- Mfr. Part No.:
- B66358G0000X197
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Core Size | ETD 29/16/10 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Power Transformer, SMPS Transformer | |
| AL Rating | 2250nH | |
| Material | N97 | |
| Series | B66358 | |
| Depth | 16mm | |
| Width | 9.8mm | |
| Length | 30.6mm | |
| Standards/Approvals | IEC 61185 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size ETD 29/16/10 | ||
Product Type Transformer Ferrite Core | ||
For Use With Power Transformer, SMPS Transformer | ||
AL Rating 2250nH | ||
Material N97 | ||
Series B66358 | ||
Depth 16mm | ||
Width 9.8mm | ||
Length 30.6mm | ||
Standards/Approvals IEC 61185 | ||
EPCOS B66358 ETD 29/16/10 Ferrite Cores
B66358 series ETD 29/16/10 ferrite cores from EPCOS are manufactured to IEC 61185 standards. These ferrite cores are Ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, and these ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
Related links
- TDK N97 ETD 29/16/10 Transformer Ferrite Core For Use With Power Transformer, SMPS Transformer
- TDK N87 ETD 29/16/10 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N97 ETD 54/28/19 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- TDK N97 ETD 39/20/13 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- TDK N97 ETD 59/31/22 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 34/7/11 Transformer Ferrite Core For Use With Power Transformer, SMPS Transformer
