TDK N87 ETD 29/16/10 Transformer Ferrite Core, 201 nH, For Use With Power TransFormers, SMPS transformers

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 300 units)*

$472.80

(exc. GST)

$520.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
300 - 300$1.576$472.80
600 - 900$1.537$461.10
1200 +$1.513$453.90

*price indicative

RS Stock No.:
170-1552
Mfr. Part No.:
B66358G0500X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

ETD 29/16/10

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers, SMPS transformers

AL Rating

201nH

Material

N87

Maximum Operating Temperature

155°C

Series

B66358

Depth

16mm

Length

30.6mm

Standards/Approvals

IEC 61185

Width

9.8mm

COO (Country of Origin):
IN

EPCOS B66358 ETD 29/16/10 Ferrite Cores


B66358 series ETD 29/16/10 ferrite cores from EPCOS are manufactured to IEC 61185 standards. These ferrite cores are Ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, and these ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy