EPCOS N87 ETD 29/16/10 Transformer Ferrite Core, 2200nH, For Use With Power Transformers, SMPS Transformers
- RS Stock No.:
- 125-3663
- Mfr. Part No.:
- B66358G0000X187
- Brand:
- EPCOS
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.088
(exc. GST)
$2.297
(inc. GST)
Units | Per unit | Per Pack* |
10 - 70 | $2.088 | $20.88 |
80 - 140 | $2.072 | $20.72 |
150 + | $2.029 | $20.29 |
*price indicative |
- RS Stock No.:
- 125-3663
- Mfr. Part No.:
- B66358G0000X187
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66358 ETD 29/16/10 Ferrite Cores
B66358 series ETD 29/16/10 ferrite cores from EPCOS are manufactured to IEC 61185 standards. These ferrite cores are ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, and these ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | ETD 29/16/10 |
For Use With | Power Transformers, SMPS Transformers |
Dimensions | 30.6 x 9.8 x 16mm |
AL Rating | 2200nH |
Material | N87 |
Depth | 16mm |
Length | 30.6mm |
Width | 9.8mm |
Standards Met | IEC 61185 |
Related links
- PCB Transformers
- EPCOS N97 ETD 59/31/22 Transformer Ferrite Core For Use With Power...
- EPCOS N97 ETD 54/28/19 Transformer Ferrite Core For Use With Power...
- EPCOS E 13/7/4 Transformer Ferrite Core For Use With Miniature...
- EPCOS N87 ETD 49/25/16 Transformer Ferrite Core For Use With Power...
- EPCOS N87 E 13/7/4 Transformer Ferrite Core For Use With Miniature...
- EPCOS N87 ETD 34/7/11 Transformer Ferrite Core For Use With Power...
- EPCOS N87 ETD 39/20/13 Transformer Ferrite Core For Use With Power...