Recently searched

    EPCOS N48 RM 7 Transformer Ferrite Core, 315nH, For Use With Resonant Circuit Inductors, Transformers

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 250 units)**

    $1,255.00

    (exc. GST)

    $1,380.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 13/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    250 - 250$5.02$1,255.00
    500 - 750$4.894$1,223.50
    1000 +$4.819$1,204.75

    **price indicative

    RS Stock No.:
    170-1452
    Mfr. Part No.:
    B65819N0315A048
    Brand:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Core Size

    RM 7

    For Use With

    Resonant Circuit Inductors, Transformers

    Dimensions

    20.3 x 17.2 x 13.5mm

    AL Rating

    315nH

    Material

    N48

    Depth

    13.5mm

    Length

    20.3mm

    Width

    17.2mm

    Standards Met

    IEC 62317-4

    Related links