TDK N87 RM 7 Transformer Ferrite Core, 2700 nH, For Use With Power TransFormers

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $30.50

View bulk pricing options

Subtotal (1 reel of 250 units)*

$617.75

(exc. GST)

$679.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$2.471$617.75-
500 - 750$2.41$602.50$30.50
1000 +$2.372$593.00$99.00

*price indicative

RS Stock No.:
170-1448
Mfr. Part No.:
B65819J0000R087
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

RM 7

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers

AL Rating

2700nH

Material

N87

Maximum Operating Temperature

155°C

Series

B65819

Standards/Approvals

IEC 62317-4

Depth

13.5mm

Width

17.2mm

Length

20.3mm

COO (Country of Origin):
CZ

EPCOS B65819 RM7 Ferrite Cores


EPCOS B65819 RM7 Ferrite cores are increasingly required for power applications. These ferrite cores are designed for two major applications low loss, highly stable filter inductors and other resonance determining inductors. The other application is low distortion broadband transmission. IEC62317-4.

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy