EPCOS N48 P 36/22 Transformer Ferrite Core, 7600nH, For Use With Resonant Circuit Inductors

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$29.29

(exc. GST)

$32.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 214 left, ready to ship from another location
  • Final 286 unit(s) shipping from 12 December 2025
Units
Per unit
Per Pack*
2 - 12$14.645$29.29
14 - 24$14.40$28.80
26 +$14.145$28.29

*price indicative

RS Stock No.:
125-3344
Mfr. Part No.:
B65611D0000R048
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

P 36/22

For Use With

Resonant Circuit Inductors

AL Rating

7600nH

Material

N48

Depth

22mm

Width

36mm

EPCOS B65611 P36/22 Ferrite Cores


EPCOS B65611 P36/22 Ferrite cores can be used in various applications to over 100 MHz. The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. They can be easily and precisely adjusted to the most manifold requirements.

Applications


High resonant circuit inductors
Low distortion broadband
For transformers featuring high inductance and low overall height

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



EPCOS Ferrite Cores

Related links