TDK N48 RM 6 Transformer Ferrite Core, 250 nH, For Use With Transformers, Resonant Circuit Inductors

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.21

(exc. GST)

$35.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$6.442$32.21
125 - 245$6.284$31.42
250 +$6.186$30.93

*price indicative

RS Stock No.:
125-3379
Mfr. Part No.:
B65807N0250A048
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

Core Size

RM 6

For Use With

Transformers, Resonant Circuit Inductors

AL Rating

250nH

Material

N48

Maximum Operating Temperature

155°C

Series

B65807

Length

17.9mm

Width

14.7mm

Standards/Approvals

IEC 62317-4

Depth

12.5mm

COO (Country of Origin):
CZ

RM 6, 8 & 10 Cores


Cores without centre hole for transformer applications

Delivered as sets

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy