EPCOS N48 RM 10 Transformer Ferrite Core, 630nH, For Use With Resonant Circuit Inductors, Transformers
- RS Stock No.:
- 170-1442
- Mfr. Part No.:
- B65813N0630A048
- Brand:
- EPCOS
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 200)
$5.296
(exc. GST)
$5.826
(inc. GST)
Units | Per unit | Per Reel* |
200 - 800 | $5.296 | $1,059.20 |
1000 + | $4.767 | $953.40 |
*price indicative |
- RS Stock No.:
- 170-1442
- Mfr. Part No.:
- B65813N0630A048
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | RM 10 |
For Use With | Resonant Circuit Inductors, Transformers |
Dimensions | 28.5 x 24.7 x 18.7mm |
AL Rating | 630nH |
Material | N48 |
Depth | 18.7mm |
Length | 28.5mm |
Width | 24.7mm |
Standards Met | IEC 62317-4 |