TDK N97 RM 10 Transformer Ferrite Core, 4200 nH, For Use With Power TransFormers

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$1,014.20

(exc. GST)

$1,115.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 200$5.071$1,014.20-
400 - 600$4.945$989.002%
800 +$4.869$973.803%

*price indicative

RS Stock No.:
170-1441
Mfr. Part No.:
B65813J0000R097
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

Core Size

RM 10

For Use With

Power TransFormers

Core Type

RM 10

AL Rating

4200nH

Material

N97

Maximum Operating Temperature

155°C

Series

B65813

Width

24.7mm

Depth

18.7mm

Length

28.5mm

Standards/Approvals

IEC 62317-4

COO (Country of Origin):
CZ

RM 6, 8 & 10 Cores


Cores without centre hole for transformer applications

Delivered as sets

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy