TDK for use with Transformer
- RS Stock No.:
- 246-9770
- Mfr. Part No.:
- B66365G1000X187
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 720 more to save $54.72
View bulk pricing optionsSubtotal (1 box of 144 units)*
$551.09
(exc. GST)
$606.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 432 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 144 - 576 | $3.827 | $551.09 | - |
| 720 + | $3.751 | $540.14 | $54.72 |
*price indicative
- RS Stock No.:
- 246-9770
- Mfr. Part No.:
- B66365G1000X187
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Core | |
| For Use With | Transformer | |
| Material | N87 | |
| Number of Pins | 18 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60068-2-20, IEC 62317-6, IEC 60085 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Core | ||
For Use With Transformer | ||
Material N87 | ||
Number of Pins 18 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60068-2-20, IEC 62317-6, IEC 60085 | ||
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc
For SMPS transformers with optimum weight/performance ratio at small volume
