TDK, Vertical Coil Former for use with Transformer

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 box of 100 units)*

$231.80

(exc. GST)

$255.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$2.318$231.80-
500 +$2.086$208.6010%

*price indicative

RS Stock No.:
246-9768
Mfr. Part No.:
B66359B1013T001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Coil Former

Accessory Type

Vertical Coil Former

For Use With

Transformer

Material

Fibreglass Reinforced PolyTerephthalate

Number of Pins

13

Maximum Operating Temperature

155°C

Length

35.3mm

Width

25mm

Standards/Approvals

RoHS, IEC 60068-2-20

Series

B66359

COO (Country of Origin):
CN
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc

Colour code black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy