TDK for use with Transformer
- RS Stock No.:
- 246-9771
- Mfr. Part No.:
- B66365G1000X187
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.51
(exc. GST)
$7.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 436 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $6.51 |
| 5 - 9 | $6.07 |
| 10 - 24 | $5.59 |
| 25 - 49 | $5.16 |
| 50 + | $4.70 |
*price indicative
- RS Stock No.:
- 246-9771
- Mfr. Part No.:
- B66365G1000X187
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Core | |
| For Use With | Transformer | |
| Material | N87 | |
| Number of Pins | 18 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60068-2-20, IEC 62317-6, IEC 60085 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Core | ||
For Use With Transformer | ||
Material N87 | ||
Number of Pins 18 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60068-2-20, IEC 62317-6, IEC 60085 | ||
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc
For SMPS transformers with optimum weight/performance ratio at small volume
- RS Stock No. 2469770
- Mfr. Part No. B66365G1000X187
Each (In a Box of 144)
$3.827
- RS Stock No. 6479121
- Mfr. Part No. B65687A2000X000
Each
$22.96
- RS Stock No. 1678435
- Mfr. Part No. B65687A2000X000
Each (In a Box of 10)
$15.254
- RS Stock No. 6479070
- Mfr. Part No. B65647A2000X000
Each
$9.96










