Rubbermaid Commercial Products Weighted Black 432 mm Steel Traffic & Safety Cone
- RS Stock No.:
- 202-4015
- Mfr. Part No.:
- FG628400BLA
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4015
- Mfr. Part No.:
- FG628400BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Height | 432 mm | |
| Colour | Black | |
| Material | Steel | |
| Reflective | No | |
| Weighted | Yes | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Height 432 mm | ||
Colour Black | ||
Material Steel | ||
Reflective No | ||
Weighted Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Weight Ring helps to hold down all 36" cones for stability in rough environments.
Add stability in rough environments
Related links
- Rubbermaid Commercial Products Weighted Yellow 508 mm Spring Steel, Fabric Safety Cone
- Rubbermaid Commercial Products Weighted Yellow 67.3 mm Polypropylene Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 25.75 in Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 762 mm Fabric, Steel Wet Floor Cone
- Viso Weighted Orange 75 cm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 75 cm PVC Traffic & Safety Cone
- Viso Weighted Blue 90 cm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Yellow 90 cm Polyvinyl Chloride Traffic & Safety Cone
