Rubbermaid Commercial Products Weighted Yellow 25.75 in Traffic Cone
- RS Stock No.:
- 456-702
- Mfr. Part No.:
- FG627777YEL
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$85.93
(exc. GST)
$94.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.93 |
*price indicative
- RS Stock No.:
- 456-702
- Mfr. Part No.:
- FG627777YEL
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Traffic Cone | |
| Height | 25.75in | |
| Colour | Yellow | |
| Reflective | No | |
| Weighted | Yes | |
| Standards/Approvals | ANSI- and OSHA | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Traffic Cone | ||
Height 25.75in | ||
Colour Yellow | ||
Reflective No | ||
Weighted Yes | ||
Standards/Approvals ANSI- and OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Safety Cones is a highly visible, bright yellow hazard protection cone. It has a versatile top design accommodates barricade belt, flashing light, lock-in sign holder, and Audio Guard accessories. The multilingual imprinted warning message provides effective communication with broad audiences. It can be used with Square BRUTE Dolly for easy transport.
Caution Wet Floor is imprinted on cone
Four sided shape for efficient stacking
Moulded in slots for easy handling
ANSI and OSHA compliant colour
Related links
- Rubbermaid Commercial Products Weighted Yellow 67.3 mm Polypropylene Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 762 mm Fabric, Steel Wet Floor Cone
- Rubbermaid Commercial Products Weighted Yellow 508 mm Spring Steel, Fabric Safety Cone
- Rubbermaid Commercial Products Weighted Black 432 mm Steel Traffic & Safety Cone
- Viso Weighted Yellow 90 cm Polyvinyl Chloride Traffic & Safety Cone
- RS PRO Weighted Yellow 900 mm Polyvinyl Chloride Safety Cone
- RS PRO Weighted Orange 300 mm Polyvinyl Chloride Traffic Cone
- RS PRO Weighted Orange, White 450 mm Polyvinyl Chloride Traffic Cone
