Viso Weighted Yellow 900 mm PVC Traffic & Safety Cone

Subtotal (1 unit)*

$366.46

(exc. GST)

$403.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.46

*price indicative

RS Stock No.:
282-4823
Mfr. Part No.:
RCX104DAN
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Height

900mm

Product Type

Traffic & Safety Cone

Colour

Yellow

Material

PVC

Reflective

Yes

Weighted

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Construction cone with a strap is designed for securing a construction site and a hazardous area. The cone has a weighted rubber base and a 4 meter long, 5 centimetre wide strap. The empty base can be weighted with water or sand. The strap, on the other hand, has a braking and anti panic system that automatically releases the strap in case of an emergency.

One threaded hole

Waterproof housing

Suitable for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy