Rubbermaid Commercial Products Weighted Yellow 508 mm Spring Steel, Fabric Safety Cone
- RS Stock No.:
- 123-6011
- Mfr. Part No.:
- FG9S0000YEL
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$169.97
(exc. GST)
$186.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.97 |
*price indicative
- RS Stock No.:
- 123-6011
- Mfr. Part No.:
- FG9S0000YEL
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Safety Cone | |
| Height | 508mm | |
| Colour | Yellow | |
| Material | Spring Steel, Fabric | |
| Weighted | Yes | |
| Standards/Approvals | ANSI Compliant | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Safety Cone | ||
Height 508mm | ||
Colour Yellow | ||
Material Spring Steel, Fabric | ||
Weighted Yes | ||
Standards/Approvals ANSI Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pop Up Portable Safety Cones
The Pop-up safety cones are complete with a multi-lingual caution message warning of a wet floor. The safety cone is collapsible and can be used wherever it is required. A wall-mounted storage tube ensures that the safety cone is easily packed away ready for use when next required. The safety cones are durable and long lasting.
FEATURES and BENEFITS:
Reusable
Portable
Collapsible
Wall-mounted
Compact
Durable
Long lasting
Multi-lingual safety message
Wet floor symbol
Easily identifiable
Free-Standing Floor Signs
All floor sign designs are guaranteed to comply with the relevant UK & EC legislation. Free standing floor signs are versatile and reusable. Used indoors they draw attention to dangerous situations in a fast and effective way. Each sign is lightweight with integral handles for movement. An ideal way to prevent accidents and costly damage in temporarily dangerous situations. These signs are single sided, therefore two sign boards are required together with a fixing clamp, stock no.866-248.
Manufactured from 2mm PVC
Dimensions: 600 x 450mm
Related links
- Rubbermaid Commercial Products Weighted Yellow 762 mm Fabric, Steel Wet Floor Cone
- Rubbermaid Commercial Products Weighted Yellow 67.3 mm Polypropylene Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 25.75 in Traffic Cone
- Rubbermaid Commercial Products Weighted Black 432 mm Steel Traffic & Safety Cone
- Viso Weighted Yellow 90 cm Polyvinyl Chloride Traffic & Safety Cone
- RS PRO Weighted Yellow 900 mm Polyvinyl Chloride Safety Cone
- Rubbermaid Commercial Products Aluminium Yellow, Black Mechanical Floor Sweeper
- Rubbermaid Commercial Products Aluminium Yellow Mop & Handle
