Rubbermaid Commercial Products Aluminium Yellow, Black Mechanical Floor Sweeper
- RS Stock No.:
- 242-5671
- Mfr. Part No.:
- FGQ59000YL00
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$71.13
(exc. GST)
$78.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.13 |
*price indicative
- RS Stock No.:
- 242-5671
- Mfr. Part No.:
- FGQ59000YL00
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Mechanical Floor Sweeper | |
| Material | Aluminium | |
| Fitting Type | Quick Connect | |
| Sub Type | Mop Head | |
| Head Band Size | 1.19m | |
| Dry Weight | 7.57kg | |
| Socket Colour | Yellow, Black | |
| Standards/Approvals | California prop65, REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Mechanical Floor Sweeper | ||
Material Aluminium | ||
Fitting Type Quick Connect | ||
Sub Type Mop Head | ||
Head Band Size 1.19m | ||
Dry Weight 7.57kg | ||
Socket Colour Yellow, Black | ||
Standards/Approvals California prop65, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products HYGEN quick-connect frames features a flat profile that slides easily under furniture and equipment. Trapezoidal shape improves cleaning in corners and other hard to reach areas by reaching the highest spaces with ease. By using proper cleaning processes and tools with increased efficacy, hospitals can maintain a safer environment for patients, visitors, and staff members, therefore, reducing healthcare-associated infections.
Lightweight aluminum construction for improved productivity is safe for MRI rooms
Features a nylon swivel joint for flexible maneuvering
Rounded plastic end caps help protect walls and furniture
One-step connecting mechanism speeds mop assembly and changeover
Flat frame profile is sanitary and easy to clean
Made with non-magnetic metals, enabling use near magnetically sensitive equipment, such as MRIs
Related links
- Rubbermaid Commercial Products Aluminium Yellow, Black Mechanical Floor Sweeper
- Rubbermaid Commercial Products Aluminium Yellow Mop & Handle
- Rubbermaid Commercial Products Aluminium Mop Head
- Rubbermaid Commercial Products 266.7 mm Galvanised Steel and Tough ABS Plastic Sweeper 241.3mm 1.12 m
- Rubbermaid Commercial Products 266.7 mm Galvanised Steel and ABS Plastic Sweeper 241.3mm 1.12 m
- Rubbermaid Commercial Products Microfibre Yellow Mop Head
- Rubbermaid Commercial Products Nylon Black, Yellow
- Rubbermaid Commercial Products Microfibre Mop Cover
