Wera 9-Piece Torx Key Set, L Shape, Extra Long Arm
- RS Stock No.:
- 611-5899
- Mfr. Part No.:
- 05024244001
- Brand:
- Wera
Subtotal (1 set)*
$103.41
(exc. GST)
$113.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $103.41 |
*price indicative
- RS Stock No.:
- 611-5899
- Mfr. Part No.:
- 05024244001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 9 | |
| Product Type | Torx Key Set | |
| Set Contents | T25, T10, T9, T27, T40, T20, T15, T30, T8 | |
| Shape | L | |
| Short or Long Arm | Extra Long | |
| Material | Steel | |
| Overall Length | 139mm | |
| Finish | Phosphate | |
| Overall Width | 72mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 9 | ||
Product Type Torx Key Set | ||
Set Contents T25, T10, T9, T27, T40, T20, T15, T30, T8 | ||
Shape L | ||
Short or Long Arm Extra Long | ||
Material Steel | ||
Overall Length 139mm | ||
Finish Phosphate | ||
Overall Width 72mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Torx Key Set, T8 to T40 Size Range, 9 Pieces - TORX HF Series - 05024244001
Get a firm grip when tightening and loosening your fasteners with this Torx key set from Wera. It contains nine L-shaped pieces in different sizes, so it's a handy kit to have on the go. Thanks to the built-in holding function, the keys deliver a good amount of contact pressure between the tip and screw head for a secure hold. This set comes with a practical clip fastener, so you can hang it on your tool belt or secure it in your pocket for convenient transportation.
Features & Benefits
• BlackLaser surface treatment ensures resistance to corrosion
• Extra-long arms make it easier to access recessed fittings and apply more torque
Applications
• Aviation engineering
• Automotive workshops
• Telecommunications
• Home improvement
How can I tell the sizes of the keys apart?
Each key in this set is laser-engraved with wear-resistant markings, so you can easily pick the right tool for the job.
