Facom 8-Piece Torx Key Set, L Shape, Short Arm
- RS Stock No.:
- 236-1431
- Mfr. Part No.:
- 89.JL8
- Brand:
- Facom
Subtotal (1 unit)*
$169.74
(exc. GST)
$186.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.74 |
*price indicative
- RS Stock No.:
- 236-1431
- Mfr. Part No.:
- 89.JL8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | T10, T15, T20, T25, T27, T30, T40, T8 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Standards/Approvals | Torx specifications | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents T10, T15, T20, T25, T27, T30, T40, T8 | ||
Shape L | ||
Short or Long Arm Short | ||
Standards/Approvals Torx specifications | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 89 series is the set of torx keys in roll.
Compliant with torx specifications
