BETA 6-Piece Torx Key Set, T Shape, Long Arm

Subtotal (1 unit)*

$198.74

(exc. GST)

$218.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.74

*price indicative

RS Stock No.:
234-4818
Mfr. Part No.:
97TTX/S6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Number of Pieces

6

Product Type

Torx Key Set

Set Contents

T10, T15, T20, T25, T30, T40

Shape

T

Short or Long Arm

Long

Standards/Approvals

No

RoHS Status: Exempt

The BETA set of 6 offset key wrenches with handles for torx head screws it contain T10, T15, T20, T25, T30, T40 size keys.

It has T shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy