Wera 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

$42.85

(exc. GST)

$47.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.85

*price indicative

RS Stock No.:
266-5837
Mfr. Part No.:
05060230001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torx Key

Number of Pieces

1

Set Contents

Tx40

Shape

L

Short or Long Arm

Long

Overall Length

90mm

Finish

Black Laser

Standards/Approvals

No

Overall Width

22mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

967 SXL HF TORX L-key Multicolor with holding function, long, TX 40 x 224 mm


The Wera High quality L-keys for recessed TORX® screws. Comes with a holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The black laser surface treatment provides outstanding corrosion protection and a long service life. "take it easy" Tool Finder with color coding according to size.

Holding function for recessed TORX® screws

With take it easy tool finder color coding by size

Rubber sleeve for pleasant grip

Zinc phosphate plated

Application:


TORX® socket screws Design Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy