Bondhus 1-Piece Torx Key, Long Arm

Subtotal (1 pair)*

$53.83

(exc. GST)

$59.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$53.83

*price indicative

RS Stock No.:
255-4988
Mfr. Part No.:
33020
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Number of Pieces

1

Product Type

Torx Key

Set Contents

T20

Short or Long Arm

Long

Material

Steel

Finish

Corrosion Resistant

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bondhus T20 T-handle torx hex driver TX20 has torx tip graduated length with ProGuard finish.

Size is T20 & length 6.9 inches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy