Bondhus 1-Piece Torx Key, T-Handle Shape, Long Arm
- RS Stock No.:
- 255-4986
- Mfr. Part No.:
- 33010
- Brand:
- Bondhus
Subtotal (1 pair)*
$47.44
(exc. GST)
$52.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $47.44 |
*price indicative
- RS Stock No.:
- 255-4986
- Mfr. Part No.:
- 33010
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | T1 | |
| Shape | T-Handle | |
| Short or Long Arm | Long | |
| Material | High Torque Steel | |
| Overall Length | 9in | |
| Finish | Corrosion Resistant | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents T1 | ||
Shape T-Handle | ||
Short or Long Arm Long | ||
Material High Torque Steel | ||
Overall Length 9in | ||
Finish Corrosion Resistant | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus T10 T-handle torx hex driver TX10 has torx tip graduated length with ProGuard finish.
Size is T10 & length 6.4 inches
