Wera 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 266-5798
- Mfr. Part No.:
- 05066692001
- Brand:
- Wera
Subtotal (1 unit)*
$21.82
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.82 |
*price indicative
- RS Stock No.:
- 266-5798
- Mfr. Part No.:
- 05066692001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Tx10 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 85mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Tx10 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 85mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
967 SPKL TORX BO L-key Multicolor, TX 10 x 85 mm
The Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. At one end a TORX® BO profile the bore hole in the bit and safety pin in the TORX® BO screw prevents any unauthorised loosening. Tamperproof fastening! The ballpoint on the long arm allows dependable working on TORX® screws even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-key for TORX® socket screws with safety pin
TORX® ballpoint on the long arm
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Wear-resistant size marking
Black laser for high corrosion protection and long service life
Application:
TORX® socket screws with and without pin (BO = bore hole) Design black laser, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball end on long arm
