BETA 1-Piece Torx Key, T Shape, Long Arm

Subtotal (1 unit)*

$33.50

(exc. GST)

$36.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$33.50

*price indicative

RS Stock No.:
234-4809
Mfr. Part No.:
97TTX 20
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Number of Pieces

1

Product Type

Torx Key

Set Contents

T20

Shape

T

Short or Long Arm

Long

Overall Length

179mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset key wrenches with handles for torx head screws has size. It has 179 mm length.

It has T shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy