BETA 1-Piece Torx Key, T Shape, Long Arm

Subtotal (1 unit)*

$104.41

(exc. GST)

$114.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.41

*price indicative

RS Stock No.:
226-9434
Mfr. Part No.:
953TX 20
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Number of Pieces

1

Product Type

Torx Key

Shape

T

Short or Long Arm

Long

Overall Length

396mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA 953TX is t handle wrenches with swivelling end for torx head screws. The size of the t handle wrench is T20. The overall length of the t handle wrench is 396 mm.

The shape of the torx key is T shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy