BETA 6-Piece Torx Key Set, T Shape, Long Arm
- RS Stock No.:
- 226-9367
- Mfr. Part No.:
- 951TX/S6
- Brand:
- BETA
Subtotal (1 unit)*
$418.20
(exc. GST)
$460.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.20 |
*price indicative
- RS Stock No.:
- 226-9367
- Mfr. Part No.:
- 951TX/S6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torx Key Set | |
| Number of Pieces | 6 | |
| Set Contents | T10, T15, T20, T25, T30, T8 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torx Key Set | ||
Number of Pieces 6 | ||
Set Contents T10, T15, T20, T25, T30, T8 | ||
Shape T | ||
Short or Long Arm Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951TX is the set of 6 t handle wrenches with three hexagon male ends for torx head screw. The size of keys in the set is the T6,T7,T8,T9,T10,T15,T20,T25,T27,T30,T40,T45,T50.
The shape of the torx key is T shape
