BETA 13-Piece Torx Key Set, T Shape, Long Arm
- RS Stock No.:
- 226-9366
- Mfr. Part No.:
- 951TX/S13
- Brand:
- BETA
Subtotal (1 unit)*
$1,016.47
(exc. GST)
$1,118.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,016.47 |
*price indicative
- RS Stock No.:
- 226-9366
- Mfr. Part No.:
- 951TX/S13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 13 | |
| Product Type | Torx Key Set | |
| Set Contents | T15, T10, T9, T20, T25, T27, T8, T45, T6, T7, T30, T40, T50 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 13 | ||
Product Type Torx Key Set | ||
Set Contents T15, T10, T9, T20, T25, T27, T8, T45, T6, T7, T30, T40, T50 | ||
Shape T | ||
Short or Long Arm Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951TX is the set of 13 offset key wrenches for torx head screws. The size of keys in the set is the T6,T7,T8,T9,T10,T15,T20,T25,T27,T30,T40,T45,T50.
The shape of the torx key is T shape
