Bahco 8-Piece Torx Key Set, L Shape, Long Arm

Subtotal (1 unit)*

$111.79

(exc. GST)

$122.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.79

*price indicative

RS Stock No.:
163-711
Mfr. Part No.:
BE-9675
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Number of Pieces

8

Product Type

Torx Key Set

Set Contents

T27, T9, T40, T30, T25, T15, T20, T10

Shape

L

Short or Long Arm

Long

Material

Steel

Finish

Phosphate

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Ball End TORX® L-Key Set with Phosphate Finish T9-T40 - 8 Pcs


The Bahco Tools Ball end TORX L-Key set is the ultimate solution for precision and efficiency during your projects. Designed for both professional and DIY applications, this set contains eight high quality keys ranging from sizes T9 to T40, ensuring you have the perfect tool for every screw type. Crafted from entirely hardened steel, these keys offer exceptional durability and strength. The distinctive hexagonal ball point allows for easy insertion from various angles, enhancing accessibility when working in tight spaces. The included two component holder adds a touch of practicality, featuring a hanging hole for convenient storage.

Keys stamped for precise size identification

Phosphate finish enhances durability

Compact holder for efficient organization

Long arms facilitate higher torque

Includes a range of sizes for various applications

Sizes marked for instant access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy